There are no models available for this part yet.
Overview of FPF20FY-1871 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD80C187-12/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-12. Buy from authorized manufacturer Rochester Electronics. | |
MC80C187-10 | Rochester Electronics LLC | 80C187 - Math Coprocessor for 80C186 | |
MD80C187-10/B | Rochester Electronics LLC | Replacement for Intel part number MD80C187-10. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for FPF20FY-1871 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FPF20FY-1871 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
Tape, Plastic
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
1870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FPF
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for FPF20FY-1871
This table gives cross-reference parts and alternative options found for FPF20FY-1871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FY-1871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0AFTET1871 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FY-1871 vs AS0AFTET1871 |
HP101WF1871TCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FPF20FY-1871 vs HP101WF1871TCE |
CRS2010AFX-1871ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | FPF20FY-1871 vs CRS2010AFX-1871ELF |
WF20P1871FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | FPF20FY-1871 vs WF20P1871FTLV |
WHPC2010-1K87FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1870ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF20FY-1871 vs WHPC2010-1K87FT4 |
NRCW50F1871TRF | Fixed Resistor, | NIC Components Corp | FPF20FY-1871 vs NRCW50F1871TRF |
RM20F1871CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1870ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | FPF20FY-1871 vs RM20F1871CT-H |
CR-0AFPF--1K87 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FY-1871 vs CR-0AFPF--1K87 |
RMH1WR-1K87-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FY-1871 vs RMH1WR-1K87-F |
HP101WF1871T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPF20FY-1871 vs HP101WF1871T4E |