FPF20FY-1153
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of FPF20FY-1153 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPF20FY-1153 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF20FY-1153 by Prosperity Dielectrics Co Ltd

FPF20FY-1153
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
1 W
Resistance
115000 Ω
Resistor Type
FIXED RESISTOR
Series
FPF
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPF20FY-1153
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for FPF20FY-1153

This table gives cross-reference parts and alternative options found for FPF20FY-1153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FY-1153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2010F115KE041W Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ever Ohms Technology Co Ltd FPF20FY-1153 vs CR2010F115KE041W
CRS2010AFX-1153ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Bourns Inc FPF20FY-1153 vs CRS2010AFX-1153ELF
FPF20FX-1153 Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd FPF20FY-1153 vs FPF20FX-1153
WHPC2010-115KFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors FPF20FY-1153 vs WHPC2010-115KFT4
NRCW50F1153TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp FPF20FY-1153 vs NRCW50F1153TRF
TFP2010R1153FA-T4 Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Thin Film Technology Corp (TFT) FPF20FY-1153 vs TFP2010R1153FA-T4
RMP50R-115K-F Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc FPF20FY-1153 vs RMP50R-115K-F
RMCS2010FT115K-HP Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc FPF20FY-1153 vs RMCS2010FT115K-HP
CR-0AFPF--115K Fixed Resistor, Metal Glaze/thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp FPF20FY-1153 vs CR-0AFPF--115K
CRGH2010F115K Fixed Resistor, Thick Film, 1W, 115000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 TE Connectivity FPF20FY-1153 vs CRGH2010F115K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF20FY-1153 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF20FY-1153 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPF20FY-1153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FPF20FY-1153 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF20FY-1153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FPF20FY-1153 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF20FY-1153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF20FY-1153 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: