Part Details for FPF20FX-6813 by Prosperity Dielectrics Co Ltd
Overview of FPF20FX-6813 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL68134IRAZ-T | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus | |
ISL68134IRAZ-T7A | Renesas Electronics Corporation | Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus | |
ISL68137IRAZ-T7A | Renesas Electronics Corporation | Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus |
Part Details for FPF20FX-6813
FPF20FX-6813 CAD Models
FPF20FX-6813 Part Data Attributes
|
FPF20FX-6813
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FX-6813
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FX-6813
This table gives cross-reference parts and alternative options found for FPF20FX-6813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FX-6813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC2010-681KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 681000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF20FX-6813 vs WHPC2010-681KFT4 |
RMH1WR-681K-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FX-6813 vs RMH1WR-681K-F |
CR2010-1W-6813FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | FPF20FX-6813 vs CR2010-1W-6813FSNT-13 |
TFP2010R6813FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | FPF20FX-6813 vs TFP2010R6813FA-T4 |
CR-0AFP9--681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FX-6813 vs CR-0AFP9--681K |
AS0AFTET6813 | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | FPF20FX-6813 vs AS0AFTET6813 |
RMCP2010FT681K | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF20FX-6813 vs RMCP2010FT681K |
CR2010F681KE041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | FPF20FX-6813 vs CR2010F681KE041W |
CRS2010AFX-6813ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | FPF20FX-6813 vs CRS2010AFX-6813ELF |
HP101WF6813TEE | Fixed Resistor, Metal Glaze/thick Film, 1W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FPF20FX-6813 vs HP101WF6813TEE |