Part Details for FPF20FX-53R6 by Prosperity Dielectrics Co Ltd
Overview of FPF20FX-53R6 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF20FX-53R6
FPF20FX-53R6 CAD Models
FPF20FX-53R6 Part Data Attributes
|
FPF20FX-53R6
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FX-53R6
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FX-53R6
This table gives cross-reference parts and alternative options found for FPF20FX-53R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FX-53R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH1WR-53R6-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | FPF20FX-53R6 vs RMH1WR-53R6-F |
CRGH2010F53R6 | Fixed Resistor, Thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | FPF20FX-53R6 vs CRGH2010F53R6 |
RMH20FE53R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FX-53R6 vs RMH20FE53R6 |
FPF20FP-53R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FX-53R6 vs FPF20FP-53R6 |
WHPC2010-53R6FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 53.6ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF20FX-53R6 vs WHPC2010-53R6FT4 |
RAS20FEN53R6 | Fixed Resistor, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FX-53R6 vs RAS20FEN53R6 |
RMCS2010FT53R6-HP | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | FPF20FX-53R6 vs RMCS2010FT53R6-HP |
CR2010-1W-53R6FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | VENKEL LTD | FPF20FX-53R6 vs CR2010-1W-53R6FSNT |
CR2010F53R6E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | FPF20FX-53R6 vs CR2010F53R6E041W |