FPF20FX-2673
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of FPF20FX-2673 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD6432673XXXFCI Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion)
HD6432673XXXFC Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion)
10106267-3009001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 3HDP+36S, Vertical, Header.

CAD Models for FPF20FX-2673 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF20FX-2673 by Prosperity Dielectrics Co Ltd

FPF20FX-2673
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
1 W
Resistance
267000 Ω
Resistor Type
FIXED RESISTOR
Series
FPF
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. FPF20FX-2673
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for FPF20FX-2673

This table gives cross-reference parts and alternative options found for FPF20FX-2673. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FX-2673, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMP50R-267K-F Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, RFE International Inc FPF20FX-2673 vs RMP50R-267K-F
CR2010-1W-2673FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD FPF20FX-2673 vs CR2010-1W-2673FSNT-13
RMCP2010FG267K Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc FPF20FX-2673 vs RMCP2010FG267K
CR2010-1W-2673FT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, VENKEL LTD FPF20FX-2673 vs CR2010-1W-2673FT-13
FPF20FP-2673 Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Prosperity Dielectrics Co Ltd FPF20FX-2673 vs FPF20FP-2673
CR-0AFP9--267K Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp FPF20FX-2673 vs CR-0AFP9--267K
HP101WF2673T5E Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd FPF20FX-2673 vs HP101WF2673T5E
WHPC2010-267KFT4 Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TT Electronics Resistors FPF20FX-2673 vs WHPC2010-267KFT4
CR2010-1W-2673FT Fixed Resistor, Metal Glaze/thick Film, 1W, 267000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT VENKEL LTD FPF20FX-2673 vs CR2010-1W-2673FT
NRCW50F2673TRF Fixed Resistor, NIC Components Corp FPF20FX-2673 vs NRCW50F2673TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF20FX-2673 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF20FX-2673 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPF20FX-2673 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPF20FX-2673 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF20FX-2673 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPF20FX-2673 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF20FX-2673.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF20FX-2673 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: