Part Details for FPF20FP-2R37 by Prosperity Dielectrics Co Ltd
Overview of FPF20FP-2R37 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF20FP-2R37
FPF20FP-2R37 CAD Models
FPF20FP-2R37 Part Data Attributes
|
FPF20FP-2R37
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF20FP-2R37
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF20FP-2R37
This table gives cross-reference parts and alternative options found for FPF20FP-2R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF20FP-2R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2010R2R37FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Thin Film Technology Corp (TFT) | FPF20FP-2R37 vs TFP2010R2R37FA-T4 |
FPF20FX-2R37 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | FPF20FP-2R37 vs FPF20FX-2R37 |
RAS20FEN2R37 | Fixed Resistor, 1W, 2.37ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | FPF20FP-2R37 vs RAS20FEN2R37 |
WF20P2R37FTLV | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | FPF20FP-2R37 vs WF20P2R37FTLV |
HP101WF237KTCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | FPF20FP-2R37 vs HP101WF237KTCE |
NRCW50F2R37TRF | Fixed Resistor, | NIC Components Corp | FPF20FP-2R37 vs NRCW50F2R37TRF |
CRM2010-FX-2R37ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.37ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | FPF20FP-2R37 vs CRM2010-FX-2R37ELF |