Part Details for FPF06JT-330 by Prosperity Dielectrics Co Ltd
Overview of FPF06JT-330 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF06JT-330
FPF06JT-330 CAD Models
FPF06JT-330 Part Data Attributes
|
FPF06JT-330
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF06JT-330
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FPF06JT-330
This table gives cross-reference parts and alternative options found for FPF06JT-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF06JT-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1206AJW-330ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | FPF06JT-330 vs CRS1206AJW-330ELF |
FPF06JW-330 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPF06JT-330 vs FPF06JW-330 |
CR1206J33RP100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FPF06JT-330 vs CR1206J33RP100.5W |
RMP12R-33R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | FPF06JT-330 vs RMP12R-33R-J |
CR1206J33RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FPF06JT-330 vs CR1206J33RD500.5W |
CR1206J33RP200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FPF06JT-330 vs CR1206J33RP200.5W |
RMH12JT330 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | FPF06JT-330 vs RMH12JT330 |