Part Details for FPF06FV-2941 by Prosperity Dielectrics Co Ltd
Overview of FPF06FV-2941 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF06FV-2941
FPF06FV-2941 CAD Models
FPF06FV-2941 Part Data Attributes
|
FPF06FV-2941
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF06FV-2941
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2940 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF06FV-2941
This table gives cross-reference parts and alternative options found for FPF06FV-2941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF06FV-2941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-2941-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPF06FV-2941 vs MC1206B-2941-FB |
CR1206F2K94P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FPF06FV-2941 vs CR1206F2K94P050.5W |
RAG06K2941FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPF06FV-2941 vs RAG06K2941FCG |
RAG06K2941FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPF06FV-2941 vs RAG06K2941FC |
MC1206B-2941-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPF06FV-2941 vs MC1206B-2941-FT |
WF12P2941FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | FPF06FV-2941 vs WF12P2941FTLV |
MC1206B-2941-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPF06FV-2941 vs MC1206B-2941-FBW |
RMCH32K2941FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPF06FV-2941 vs RMCH32K2941FTP |
FPF06FT-2941 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2940ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPF06FV-2941 vs FPF06FT-2941 |
RMCS1206FT2K94-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2940ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPF06FV-2941 vs RMCS1206FT2K94-HP |