Part Details for FPF06FT-16R5 by Prosperity Dielectrics Co Ltd
Overview of FPF06FT-16R5 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF06FT-16R5
FPF06FT-16R5 CAD Models
FPF06FT-16R5 Part Data Attributes
|
FPF06FT-16R5
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF06FT-16R5
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF06FT-16R5
This table gives cross-reference parts and alternative options found for FPF06FT-16R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF06FT-16R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206B-16R5-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPF06FT-16R5 vs MC1206B-16R5-FB |
CRGH1206F16R5 | Fixed Resistor, Thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | FPF06FT-16R5 vs CRGH1206F16R5 |
FPF06FW-16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPF06FT-16R5 vs FPF06FW-16R5 |
AC1206FR-7W16R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | FPF06FT-16R5 vs AC1206FR-7W16R5L |
MC1206B-16R5-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPF06FT-16R5 vs MC1206B-16R5-FBW |
CR1206F16R5P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FPF06FT-16R5 vs CR1206F16R5P100.5W |
RAG06K16R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPF06FT-16R5 vs RAG06K16R5FB |
CR1206F16R5P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | FPF06FT-16R5 vs CR1206F16R5P200.5W |
RAG06K16R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPF06FT-16R5 vs RAG06K16R5FBL |
RMP12R-16R5-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | FPF06FT-16R5 vs RMP12R-16R5-F |