Part Details for FPF06FT-1431 by Prosperity Dielectrics Co Ltd
Overview of FPF06FT-1431 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF06FT-1431
FPF06FT-1431 CAD Models
FPF06FT-1431 Part Data Attributes
|
FPF06FT-1431
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF06FT-1431
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPF06FT-1431
This table gives cross-reference parts and alternative options found for FPF06FT-1431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF06FT-1431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-1K43FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPF06FT-1431 vs WHPC1206-1K43FT5 |
RMCS1206FT1K43-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FPF06FT-1431 vs RMCS1206FT1K43-HP |
RAG06K1431FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPF06FT-1431 vs RAG06K1431FBG |
RMCH32K1431FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FPF06FT-1431 vs RMCH32K1431FTP |
WHPC1206-1K43FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1430ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | FPF06FT-1431 vs WHPC1206-1K43FT5 |
MC1206B-1431-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPF06FT-1431 vs MC1206B-1431-FBW |
CRGH1206F1K43 | Fixed Resistor, Thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | FPF06FT-1431 vs CRGH1206F1K43 |
MC1206B-1431-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | FPF06FT-1431 vs MC1206B-1431-FT |
FPF06FW-1431 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FPF06FT-1431 vs FPF06FW-1431 |
RAG06K1431FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | FPF06FT-1431 vs RAG06K1431FTG |