Part Details for FPF05FT-2263 by Prosperity Dielectrics Co Ltd
Overview of FPF05FT-2263 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2263CUJ-14#TRPBF | Analog Devices | 14-B, 25Msps L Pwr 2x ADCs | |
LTC2263IUJ-12#PBF | Analog Devices | 12-B, 25Msps L Pwr 2x ADCs | |
DC2263A-B | Analog Devices | LTC3887EUJ Demo Board - 7V to |
Part Details for FPF05FT-2263
FPF05FT-2263 CAD Models
FPF05FT-2263 Part Data Attributes
|
FPF05FT-2263
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF05FT-2263
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FPF05FT-2263
This table gives cross-reference parts and alternative options found for FPF05FT-2263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF05FT-2263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F226KD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05FT-2263 vs CR0805F226KD500.25W |
RAF05K2263FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FT-2263 vs RAF05K2263FTG |
RK73H2AGBK2263F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FPF05FT-2263 vs RK73H2AGBK2263F |
HPCR0805-U-2263FT | Fixed Resistor, 0.33W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | FPF05FT-2263 vs HPCR0805-U-2263FT |
RK73H2ARTBK2263F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FPF05FT-2263 vs RK73H2ARTBK2263F |
RAF05K2263FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FT-2263 vs RAF05K2263FC |
RK73H2AT2263F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FPF05FT-2263 vs RK73H2AT2263F |
CR0805F226KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05FT-2263 vs CR0805F226KP050.25W |
CR202263FB | RESISTOR, 0.125W, 1%, 100ppm, 226000ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FPF05FT-2263 vs CR202263FB |
RAF05K2263FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 226000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FT-2263 vs RAF05K2263FB |