Part Details for FPF05FT-1912 by Prosperity Dielectrics Co Ltd
Overview of FPF05FT-1912 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF05FT-1912
FPF05FT-1912 CAD Models
FPF05FT-1912 Part Data Attributes
|
FPF05FT-1912
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF05FT-1912
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FPF05FT-1912
This table gives cross-reference parts and alternative options found for FPF05FT-1912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF05FT-1912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALBK1912F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | FPF05FT-1912 vs RK73H2ALBK1912F |
RPC0805FT19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF05FT-1912 vs RPC0805FT19K1 |
RMCS0805FT19K1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FPF05FT-1912 vs RMCS0805FT19K1-HP |
CR201912FV | Fixed Resistor, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FPF05FT-1912 vs CR201912FV |
RAF05K1912FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | FPF05FT-1912 vs RAF05K1912FT |
CR0805F19K1D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FPF05FT-1912 vs CR0805F19K1D500.25W |
WF08P1912FTL | Fixed Resistor, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF05FT-1912 vs WF08P1912FTL |
CR1/101912FB | Fixed Resistor, 0.1W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | FPF05FT-1912 vs CR1/101912FB |
RK73H2ARTBK1912F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FPF05FT-1912 vs RK73H2ARTBK1912F |
AC0805FR-7W19K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FPF05FT-1912 vs AC0805FR-7W19K1L |