Part Details for FPF03JW-273 by Prosperity Dielectrics Co Ltd
Overview of FPF03JW-273 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JW-273
FPF03JW-273 CAD Models
FPF03JW-273 Part Data Attributes
|
FPF03JW-273
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JW-273
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JW-273
This table gives cross-reference parts and alternative options found for FPF03JW-273. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JW-273, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBC273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JW-273 vs RK73B1JLBC273J |
RK73B1JGTPD273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JW-273 vs RK73B1JGTPD273J |
CR0603-10W-273JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FPF03JW-273 vs CR0603-10W-273JSNT-13 |
RK73A1JTBK273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JW-273 vs RK73A1JTBK273J |
WCR0603LF-273-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPF03JW-273 vs WCR0603LF-273-J-P-LT |
HCHP0603200PPM27K5%B0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JW-273 vs HCHP0603200PPM27K5%B0131 |
RK73B1JTBC273J | RES,SMT,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JW-273 vs RK73B1JTBC273J |
CHP0603200PPM27K5%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JW-273 vs CHP0603200PPM27K5%BTR |
RK73B1JTBC273J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JW-273 vs RK73B1JTBC273J |
RK73B1JLBC273J | RES,SMT,THICK FILM,27K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JW-273 vs RK73B1JLBC273J |