Part Details for FPF03JV-683 by Prosperity Dielectrics Co Ltd
Overview of FPF03JV-683 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JV-683
FPF03JV-683 CAD Models
FPF03JV-683 Part Data Attributes
|
FPF03JV-683
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JV-683
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JV-683
This table gives cross-reference parts and alternative options found for FPF03JV-683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JV-683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBC683J | RES,SMT,THICK FILM,68K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | FPF03JV-683 vs RK73B1JLBC683J |
TSR3GJ683V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03JV-683 vs TSR3GJ683V |
HCHP0603L6802JNT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JV-683 vs HCHP0603L6802JNT131 |
RK73B1JTTE683J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-683 vs RK73B1JTTE683J |
MCR03QZHJ683 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | FPF03JV-683 vs MCR03QZHJ683 |
RK73B1JXTD683J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-683 vs RK73B1JXTD683J |
RK73B1JRTTPD683J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-683 vs RK73B1JRTTPD683J |
WCR0603LF-683-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | FPF03JV-683 vs WCR0603LF-683-J-P-LT |
RK73B1JXTDD683J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-683 vs RK73B1JXTDD683J |
RM73B1JT683J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-683 vs RM73B1JT683J |