Part Details for FPF03JV-221 by Prosperity Dielectrics Co Ltd
Overview of FPF03JV-221 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03JV-221
FPF03JV-221 CAD Models
FPF03JV-221 Part Data Attributes
|
FPF03JV-221
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03JV-221
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for FPF03JV-221
This table gives cross-reference parts and alternative options found for FPF03JV-221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03JV-221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR03JTFX2200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | FPF03JV-221 vs PWR03JTFX2200 |
HCHP0603L2200JFPT151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | FPF03JV-221 vs HCHP0603L2200JFPT151 |
PWR06J2200TFX | Fixed Resistor, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | FPF03JV-221 vs PWR06J2200TFX |
0603WGJ0221B5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03JV-221 vs 0603WGJ0221B5 |
RK73A1JLTDD221J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03JV-221 vs RK73A1JLTDD221J |
FCF03JT221 | RES,SMT,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | Prosperity Dielectrics Co Ltd | FPF03JV-221 vs FCF03JT221 |
0603SAJ0221C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03JV-221 vs 0603SAJ0221C2 |
WR06X221JTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF03JV-221 vs WR06X221JTR |
FWF03JW-221 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03JV-221 vs FWF03JW-221 |
RK73B1JTTC221J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03JV-221 vs RK73B1JTTC221J |