Part Details for FPF03FW-23R2 by Prosperity Dielectrics Co Ltd
Overview of FPF03FW-23R2 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV23R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV23R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 23 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW23R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 23 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Part Details for FPF03FW-23R2
FPF03FW-23R2 CAD Models
FPF03FW-23R2 Part Data Attributes
|
FPF03FW-23R2
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FW-23R2
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FW-23R2
This table gives cross-reference parts and alternative options found for FPF03FW-23R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FW-23R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X23R2FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF03FW-23R2 vs WR06X23R2FBR |
NMCR0603FT23R2 | RES,SMT,THICK FILM,23.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FPF03FW-23R2 vs NMCR0603FT23R2 |
RK73H1JXBK23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03FW-23R2 vs RK73H1JXBK23R2F |
9C06031A23R2FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | FPF03FW-23R2 vs 9C06031A23R2FKAFT |
NMCR0603FG23R2 | RES,SMT,THICK FILM,23.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FPF03FW-23R2 vs NMCR0603FG23R2 |
RC1608F23R2FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FPF03FW-23R2 vs RC1608F23R2FS |
AR0603FR-0723R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPF03FW-23R2 vs AR0603FR-0723R2 |
FCF03FY23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FW-23R2 vs FCF03FY23R2 |
RMNW16K23R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FPF03FW-23R2 vs RMNW16K23R2FTP |
RC0603FR-1323R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FPF03FW-23R2 vs RC0603FR-1323R2 |