FPF03FW-1472
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of FPF03FW-1472 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPF03FW-1472 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPF03FW-1472 by Prosperity Dielectrics Co Ltd

FPF03FW-1472
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Series
FPF
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. FPF03FW-1472
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for FPF03FW-1472

This table gives cross-reference parts and alternative options found for FPF03FW-1472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FW-1472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JXTP1472F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc FPF03FW-1472 vs RK73H1JXTP1472F
FWF03FT-1472 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FPF03FW-1472 vs FWF03FT-1472
PWR06F1472TEX Fixed Resistor, 0.1W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics FPF03FW-1472 vs PWR06F1472TEX
FWF03FV-1472 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FPF03FW-1472 vs FWF03FV-1472
NMCR0603FT14K7 RES,SMT,THICK FILM,14.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc FPF03FW-1472 vs NMCR0603FT14K7
FPF03FV-1472 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FPF03FW-1472 vs FPF03FV-1472
NMCR0603FG14K7 RES,SMT,THICK FILM,14.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc FPF03FW-1472 vs NMCR0603FG14K7
CAS06F1472CT Fixed Resistor, 0.1W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics FPF03FW-1472 vs CAS06F1472CT
FCF03FV-1472 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd FPF03FW-1472 vs FCF03FV-1472
CR16TR1472F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Akahane Electronics Ind Corp FPF03FW-1472 vs CR16TR1472F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPF03FW-1472 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPF03FW-1472 by Prosperity Dielectrics Co Ltd

  • Please alert me when FPF03FW-1472 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPF03FW-1472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPF03FW-1472 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPF03FW-1472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPF03FW-1472.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPF03FW-1472 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: