Part Details for FPF03FV-1652 by Prosperity Dielectrics Co Ltd
Overview of FPF03FV-1652 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03FV-1652
FPF03FV-1652 CAD Models
FPF03FV-1652 Part Data Attributes
|
FPF03FV-1652
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FV-1652
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FV-1652
This table gives cross-reference parts and alternative options found for FPF03FV-1652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FV-1652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F1652CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FPF03FV-1652 vs RCS1608F1652CS |
RK73H1JGTDB1652F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03FV-1652 vs RK73H1JGTDB1652F |
0603SAF1652T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPF03FV-1652 vs 0603SAF1652T2E |
NMCR0603FG16K5 | RES,SMT,THICK FILM,16.5K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FPF03FV-1652 vs NMCR0603FG16K5 |
RC0603FR-1016K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FPF03FV-1652 vs RC0603FR-1016K5 |
RC0603FR-0716K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FPF03FV-1652 vs RC0603FR-0716K5 |
CR16TR1652F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | FPF03FV-1652 vs CR16TR1652F |
0603SAF1652TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | FPF03FV-1652 vs 0603SAF1652TDE |
NRCS06F1652TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | FPF03FV-1652 vs NRCS06F1652TRF |
RK73H1JT1652F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03FV-1652 vs RK73H1JT1652F |