Part Details for FPF03FV-11R0 by Prosperity Dielectrics Co Ltd
Overview of FPF03FV-11R0 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SBU9-6011R0LD | Coilcraft Inc | Duplexer, | |
SBU9-6011R0LB | Coilcraft Inc | Duplexer, | |
BU9-6011R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for FPF03FV-11R0
FPF03FV-11R0 CAD Models
FPF03FV-11R0 Part Data Attributes
|
FPF03FV-11R0
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FV-11R0
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FV-11R0
This table gives cross-reference parts and alternative options found for FPF03FV-11R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FV-11R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FY11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FV-11R0 vs FCF03FY11R0 |
RMS06FL11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | FPF03FV-11R0 vs RMS06FL11R0 |
RMGW16K110FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FPF03FV-11R0 vs RMGW16K110FTP |
RC1608F11R0AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FPF03FV-11R0 vs RC1608F11R0AS |
RGC1/16K11R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FPF03FV-11R0 vs RGC1/16K11R0FB |
WR06X11R0FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF03FV-11R0 vs WR06X11R0FBR |
AR0603FR-0711R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPF03FV-11R0 vs AR0603FR-0711R |
RMCS1/1611.01%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | FPF03FV-11R0 vs RMCS1/1611.01%A |
NMCT0603FT11R0 | RESISTOR, 0.1W, 1%, 100ppm, 11ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FPF03FV-11R0 vs NMCT0603FT11R0 |
RK73H1JXTD11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03FV-11R0 vs RK73H1JXTD11R0F |