Part Details for FPF03FT-6190 by Prosperity Dielectrics Co Ltd
Overview of FPF03FT-6190 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-190LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. | |
10126619-000844FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 44S8P | |
54112-112061900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Part Details for FPF03FT-6190
FPF03FT-6190 CAD Models
FPF03FT-6190 Part Data Attributes
|
FPF03FT-6190
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FT-6190
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FT-6190
This table gives cross-reference parts and alternative options found for FPF03FT-6190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FT-6190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03FT-6190 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-6190 vs FWF03FT-6190 |
0603WGF6190C3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-6190 vs 0603WGF6190C3E |
FCF03FS-6190 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-6190 vs FCF03FS-6190 |
0603SAF6190C2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-6190 vs 0603SAF6190C2E |
RK73H1JXTD6190F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03FT-6190 vs RK73H1JXTD6190F |
0603WGF6190BC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-6190 vs 0603WGF6190BC |
RMC1/16K6190FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | FPF03FT-6190 vs RMC1/16K6190FTH |
CR166190FB | RESISTOR, 0.1W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 0603, CHIP | Hokuriku Electric Industry Co Ltd | FPF03FT-6190 vs CR166190FB |
WR06X6190FTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FPF03FT-6190 vs WR06X6190FTR |
0603WGF6190BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-6190 vs 0603WGF6190BA |