Part Details for FPF03FT-3832 by Prosperity Dielectrics Co Ltd
Overview of FPF03FT-3832 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03FT-3832
FPF03FT-3832 CAD Models
FPF03FT-3832 Part Data Attributes
|
FPF03FT-3832
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FT-3832
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FT-3832
This table gives cross-reference parts and alternative options found for FPF03FT-3832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FT-3832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-3832FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FPF03FT-3832 vs CR0603-10W-3832FSNT |
RMNW16K3832FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | FPF03FT-3832 vs RMNW16K3832FTP |
232270413833 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | FPF03FT-3832 vs 232270413833 |
RK73H1JXTD3832F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03FT-3832 vs RK73H1JXTD3832F |
FCF03FS-3832 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-3832 vs FCF03FS-3832 |
RC0603F3832-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | FPF03FT-3832 vs RC0603F3832-07-T70 |
RMC060338K31% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | FPF03FT-3832 vs RMC060338K31% |
NMCR0603FJ38K3 | RES,SMT,THICK FILM,38.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FPF03FT-3832 vs NMCR0603FJ38K3 |
CR0603-16W-3832FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | FPF03FT-3832 vs CR0603-16W-3832FSNT |
CR0603AFX-3832EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | FPF03FT-3832 vs CR0603AFX-3832EAS |