There are no models available for this part yet.
Overview of FPF03FT-3402 by Prosperity Dielectrics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
CAD Models for FPF03FT-3402 by Prosperity Dielectrics Co Ltd
Part Data Attributes for FPF03FT-3402 by Prosperity Dielectrics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PROSPERITY DIELECTRICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
34000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
FPF
|
Size Code
|
0603
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for FPF03FT-3402
This table gives cross-reference parts and alternative options found for FPF03FT-3402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FT-3402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FP3402 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-3402 vs FCF03FP3402 |
0603WGF3402C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-3402 vs 0603WGF3402C3 |
RC0603FR-1334K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FPF03FT-3402 vs RC0603FR-1334K |
RC1608F3402ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FPF03FT-3402 vs RC1608F3402ES |
HQ03SAF3402T4E | Fixed Resistor, 0.1W, 34000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-3402 vs HQ03SAF3402T4E |
0603SAF3402T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-3402 vs 0603SAF3402T1 |
FCF03FW-3402 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-3402 vs FCF03FW-3402 |
RCS1608F3402CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | FPF03FT-3402 vs RCS1608F3402CS |
0603WGF3402TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 34000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-3402 vs 0603WGF3402TC |
RC0603FR-1034K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | FPF03FT-3402 vs RC0603FR-1034K |