Part Details for FPF03FT-1243 by Prosperity Dielectrics Co Ltd
Overview of FPF03FT-1243 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPF03FT-1243
FPF03FT-1243 CAD Models
FPF03FT-1243 Part Data Attributes
|
FPF03FT-1243
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPF03FT-1243
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FPF03FT-1243
This table gives cross-reference parts and alternative options found for FPF03FT-1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF03FT-1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603K1243FF131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | FPF03FT-1243 vs CHP0603K1243FF131 |
NMCR0603FG124K | RES,SMT,THICK FILM,124K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | FPF03FT-1243 vs NMCR0603FG124K |
RK73H1JT1243F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FPF03FT-1243 vs RK73H1JT1243F |
CAS06F1243CT | Fixed Resistor, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | FPF03FT-1243 vs CAS06F1243CT |
FCF03FS-1243 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-1243 vs FCF03FS-1243 |
FWF03FW-1243 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | FPF03FT-1243 vs FWF03FW-1243 |
HQ03WGF1243T5E | Fixed Resistor, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | FPF03FT-1243 vs HQ03WGF1243T5E |
TSR3GF1243V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | FPF03FT-1243 vs TSR3GF1243V |
CTTKFR0603FTE1243 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | FPF03FT-1243 vs CTTKFR0603FTE1243 |
RK73H1JTTDB1243F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | FPF03FT-1243 vs RK73H1JTTDB1243F |