Part Details for FPD1050SOT89CESB by Qorvo
Overview of FPD1050SOT89CESB by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FPD1050SOT89CESB
FPD1050SOT89CESB CAD Models
FPD1050SOT89CESB Part Data Attributes
|
FPD1050SOT89CESB
Qorvo
Buy Now
Datasheet
|
Compare Parts:
FPD1050SOT89CESB
Qorvo
RF Power Field-Effect Transistor, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W |