-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PFC Intelligent Power Module, 600V, 30A, 60-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8731
|
Newark | Ipm Module, Igbt, 600V, 300A, Spmic-27 Rohs Compliant: Yes |Onsemi FPAB30BH60B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.9400 / $20.2000 | Buy Now |
DISTI #
FPAB30BH60BOS-ND
|
DigiKey | MODULE SPM 600V 30A 27PWRDIP Min Qty: 1 Lead time: 37 Weeks Container: Tube |
45 In Stock |
|
$13.0261 / $18.8700 | Buy Now |
DISTI #
FPAB30BH60B
|
Avnet Americas | Power Module 27-Pin SPM27-IC - Rail/Tube (Alt: FPAB30BH60B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3 Partner Stock |
|
RFQ | |
DISTI #
FPAB30BH60B
|
Avnet Americas | Power Module 27-Pin SPM27-IC - Rail/Tube (Alt: FPAB30BH60B) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$11.9188 / $13.3419 | Buy Now |
DISTI #
512-FPAB30BH60B
|
Mouser Electronics | Intelligent Power Modules - IPMs SPM for Front-End Rectifier, Motion-SPM RoHS: Compliant | 50 |
|
$13.0200 / $18.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7600 / $13.4900 | Buy Now |
|
Rochester Electronics | FPAB30BH60B - AC Motor Controller, 60A RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$11.0300 / $12.9700 | Buy Now |
DISTI #
FPAB30BH60B
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 60 | 0 |
|
$11.1200 | Buy Now |
DISTI #
FPAB30BH60B
|
Avnet Silica | Power Module 27-Pin SPM27-IC (Alt: FPAB30BH60B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FPAB30BH60B
|
EBV Elektronik | Power Module 27-Pin SPM27-IC (Alt: FPAB30BH60B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 39 Weeks, 0 Days | EBV - 60 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FPAB30BH60B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPAB30BH60B
onsemi
PFC Intelligent Power Module, 600V, 30A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | MODDJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | MODULE,27LEAD,1.2 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 26 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |