FPA-DLAL-23
Morethanall Co Ltd
Description: Card Edge Connector, 23 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator

Overview of FPA-DLAL-23 by Morethanall Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for FPA-DLAL-23 by Morethanall Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPA-DLAL-23 by Morethanall Co Ltd

FPA-DLAL-23
Morethanall Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MORETHANALL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
NONE
Body Breadth
0.15 inch
Body Depth
0.201 inch
Body Length
1.055 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
SN-PB
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
23
Want to compare parts?
  1. FPA-DLAL-23
    Morethanall Co Ltd
    Card Edge Connector, 23 Contact(s), 1 Row(s), Straight, 0.039 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPA-DLAL-23 by Morethanall Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPA-DLAL-23 by Morethanall Co Ltd

Select Manufacturer
Which Manufacturer of FPA-DLAL-23 would you like to use for your alert(s)?
  • Please alert me when FPA-DLAL-23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPA-DLAL-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPA-DLAL-23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPA-DLAL-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPA-DLAL-23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPA-DLAL-23 by Morethanall Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: