Part Details for FP7207PM by Spectrum Control
Overview of FP7207PM by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for FP7207PM
FP7207PM CAD Models
FP7207PM Part Data Attributes
|
FP7207PM
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FP7207PM
Spectrum Control
Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max, FP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for FP7207PM
This table gives cross-reference parts and alternative options found for FP7207PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP7207PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP7207PM | 10 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, FP-4 | Spectrum Microwave | FP7207PM vs FP7207PM |