Part Details for FP70P-7060-BT100 by RCD Components Inc
Overview of FP70P-7060-BT100 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro | |
iW1706-01 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM Controller in a SOT-23 Package | |
DA14706-00HZDB-P | Renesas Electronics Corporation | SmartBond™ DA14706 Bluetooth® Low Energy Daughter Board |
Part Details for FP70P-7060-BT100
FP70P-7060-BT100 CAD Models
FP70P-7060-BT100 Part Data Attributes
|
FP70P-7060-BT100
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP70P-7060-BT100
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for FP70P-7060-BT100
This table gives cross-reference parts and alternative options found for FP70P-7060-BT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70P-7060-BT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FP7048-7060-BT100W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs FP7048-7060-BT100W |
GP70ER-7060-BB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs GP70ER-7060-BB |
GP7048-7060-BBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs GP7048-7060-BBW |
GP70ER-7060-BTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs GP70ER-7060-BTQ |
GP70P-7060-BTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs GP70P-7060-BTQ |
FP7048-7060-BT100Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs FP7048-7060-BT100Q |
FP70-7060-BB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel | FP70P-7060-BT100 vs FP70-7060-BB101W |
GP7048-7060-BTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs GP7048-7060-BTW |
FP70-7060-BT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel | FP70P-7060-BT100 vs FP70-7060-BT101 |
GP70-7060-BBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | FP70P-7060-BT100 vs GP70-7060-BBQ |