Part Details for FP70P-4534-FBQ by RCD Components Inc
Overview of FP70P-4534-FBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64534LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
R5F64534JFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / |
Part Details for FP70P-4534-FBQ
FP70P-4534-FBQ CAD Models
FP70P-4534-FBQ Part Data Attributes
|
FP70P-4534-FBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP70P-4534-FBQ
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FP70P-4534-FBQ
This table gives cross-reference parts and alternative options found for FP70P-4534-FBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70P-4534-FBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP70P-4534-FTW | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs GP70P-4534-FTW |
FP70-4534-FB | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs FP70-4534-FB |
GP7048-4534-FBW | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs GP7048-4534-FBW |
GP70ER-4534-FBQ | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs GP70ER-4534-FBQ |
FP70-4534-FBW | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs FP70-4534-FBW |
GP70P-4534-FBQ | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs GP70P-4534-FBQ |
FP70P-4534-FTQ | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs FP70P-4534-FTQ |
FP7048-4534-FTQ | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs FP7048-4534-FTQ |
FP70ER-4534-FT | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, | RCD Components Inc | FP70P-4534-FBQ vs FP70ER-4534-FT |
GP70-4534-FTW | Fixed Resistor, Metal Film, 2W, 4530000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | FP70P-4534-FBQ vs GP70-4534-FTW |