Part Details for FP70ER-6653-FBW by RCD Components Inc
Overview of FP70ER-6653-FBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136653-12LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Receptacle Housing, 12 Positions, Black Color, Non GW Compatible Nylon66. | |
10136653-05LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Receptacle Housing, 5 Positions, Black Color, Non GW Compatible Nylon66. | |
10136653-07LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Receptacle Housing, 7 Positions, Black Color, Non GW Compatible Nylon66. |
Part Details for FP70ER-6653-FBW
FP70ER-6653-FBW CAD Models
FP70ER-6653-FBW Part Data Attributes
|
FP70ER-6653-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP70ER-6653-FBW
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FP70ER-6653-FBW
This table gives cross-reference parts and alternative options found for FP70ER-6653-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70ER-6653-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP70-6653-FT101 | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel | RCD Components Inc | FP70ER-6653-FBW vs FP70-6653-FT101 |
FP7048-6653-FTW | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70ER-6653-FBW vs FP7048-6653-FTW |
FP70P-6653-FTQ | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70ER-6653-FBW vs FP70P-6653-FTQ |
FP70-6653-FB | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70ER-6653-FBW vs FP70-6653-FB |
GP70-6653-FBQ | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | FP70ER-6653-FBW vs GP70-6653-FBQ |
GP70P-6653-FBQ | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70ER-6653-FBW vs GP70P-6653-FBQ |
FP70P-6653-FT101 | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel | RCD Components Inc | FP70ER-6653-FBW vs FP70P-6653-FT101 |
GP70ER-6653-FB | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70ER-6653-FBW vs GP70ER-6653-FB |
FP70-6653-FT101Q | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel | RCD Components Inc | FP70ER-6653-FBW vs FP70-6653-FT101Q |
GP70ER-6653-FTQ | Fixed Resistor, Metal Film, 2W, 665000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70ER-6653-FBW vs GP70ER-6653-FTQ |