Part Details for FP70ER-2181-DB50W by RCD Components Inc
Overview of FP70ER-2181-DB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-181ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
7M2-181 | Coilcraft Inc | Variable Inductor, 0.169uH Min, 0.191uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL6012-181 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part Details for FP70ER-2181-DB50W
FP70ER-2181-DB50W CAD Models
FP70ER-2181-DB50W Part Data Attributes
|
FP70ER-2181-DB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP70ER-2181-DB50W
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for FP70ER-2181-DB50W
This table gives cross-reference parts and alternative options found for FP70ER-2181-DB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70ER-2181-DB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP70P-2181-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs GP70P-2181-DB50W |
FP70ER-2181-DT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs FP70ER-2181-DT50Q |
FP7048-2181-DT50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs FP7048-2181-DT50W |
GP70ER-2181-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs GP70ER-2181-DB50Q |
GP70-2181-DT50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs GP70-2181-DT50W |
GP7048-2181-DB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs GP7048-2181-DB50Q |
FP7048-2181-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs FP7048-2181-DB50W |
GP70ER-2181-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs GP70ER-2181-DB50 |
FP70-2181-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs FP70-2181-DT50 |
GP70-2181-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 2180ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, | FP70ER-2181-DB50W vs GP70-2181-DB50W |