Part Details for FP709 by TE Connectivity
Overview of FP709 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FP709
FP709 CAD Models
FP709 Part Data Attributes
|
FP709
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FP709
TE Connectivity
5 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
Additional Feature | FLATPAQ | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FP709
This table gives cross-reference parts and alternative options found for FP709. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP709, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691600000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | FP709 vs 1691600000 |
51940-088 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | FP709 vs 51940-088 |
BU05PBU06P-TR-PC-H | Board Connector, 5 Contact(s), 1 Row(s), Female | JST Manufacturing | FP709 vs BU05PBU06P-TR-PC-H |
ESQT-105-02-F-S-800 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FP709 vs ESQT-105-02-F-S-800 |
SSM-105-F-SH | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FP709 vs SSM-105-F-SH |
35023-1005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | Molex | FP709 vs 35023-1005 |
HSS-105-TT-1C | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FP709 vs HSS-105-TT-1C |
90147-1405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | FP709 vs 90147-1405 |
76308-205LF | Dubox® 2.54mm, Board to Board Connector, 5 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | FP709 vs 76308-205LF |
FP709 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal | TE Connectivity / Elcon Power Connectors | FP709 vs FP709 |