Part Details for FP7048-395-GT50 by RCD Components Inc
Overview of FP7048-395-GT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP7048-395-GT50
FP7048-395-GT50 CAD Models
FP7048-395-GT50 Part Data Attributes
|
FP7048-395-GT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP7048-395-GT50
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for FP7048-395-GT50
This table gives cross-reference parts and alternative options found for FP7048-395-GT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP7048-395-GT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP7048-395-GT50Q | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP7048-395-GT50Q |
GP70P-395-GB50Q | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP70P-395-GB50Q |
GP70-395-GB50 | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP70-395-GB50 |
GP70P-395-GB50 | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP70P-395-GB50 |
GP70P-395-GT50Q | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP70P-395-GT50Q |
GP70P-395-GT50W | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP70P-395-GT50W |
GP70ER-395-GB50 | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP70ER-395-GB50 |
GP7048-395-GB50W | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP7048-395-GB50W |
FP70-395-GT50W | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs FP70-395-GT50W |
GP70-395-GT50W | Fixed Resistor, Metal Film, 2W, 3900000ohm, 500V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP7048-395-GT50 vs GP70-395-GT50W |