Datasheets
FP70-4370-CT50 by: RCD Components Inc

Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel,

Part Details for FP70-4370-CT50 by RCD Components Inc

Overview of FP70-4370-CT50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-500XJBC Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CT-500XKLC Coilcraft Inc General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP
1008CT-500XJBB Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Part Details for FP70-4370-CT50

FP70-4370-CT50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP70-4370-CT50 Part Data Attributes

FP70-4370-CT50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP70-4370-CT50 RCD Components Inc Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.8 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Resistance 437 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 500 V

Alternate Parts for FP70-4370-CT50

This table gives cross-reference parts and alternative options found for FP70-4370-CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70-4370-CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP70P-4370-CT50 Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs GP70P-4370-CT50
GP7048-4370-CT50Q Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs GP7048-4370-CT50Q
FP70P-4370-CT50 Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs FP70P-4370-CT50
FP7048-4370-CB50 Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs FP7048-4370-CB50
GP70-4370-CT50 Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs GP70-4370-CT50
GP7048-4370-CB50 Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs GP7048-4370-CB50
FP70-4370-CB50Q Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs FP70-4370-CB50Q
GP70-4370-CT50W Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs GP70-4370-CT50W
GP70ER-4370-CT50W Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs GP70ER-4370-CT50W
FP70ER-4370-CB50W Fixed Resistor, Metal Film, 2W, 437ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-4370-CT50 vs FP70ER-4370-CB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP70-4370-CT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP70-4370-CT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP70-4370-CT50 would you like to use for your alert(s)?
  • Please alert me when FP70-4370-CT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP70-4370-CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP70-4370-CT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP70-4370-CT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP70-4370-CT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP70-4370-CT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: