FP70-2843-DB101Q
RCD Components Inc
Description: Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel

Overview of FP70-2843-DB101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28430CVZ-T13 Renesas Electronics Corporation Quad Micropower, Low Drift, RRIO Operational Amplifier
ISL28433FVZ-T13 Renesas Electronics Corporation Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier
ISL28430FBZ Renesas Electronics Corporation Quad Micropower, Low Drift, RRIO Operational Amplifier

CAD Models for FP70-2843-DB101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP70-2843-DB101Q by RCD Components Inc

FP70-2843-DB101Q
RCD Components Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.8 mm
Lead Length
32 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
284000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.5%
Working Voltage
500 V
Want to compare parts?
  1. FP70-2843-DB101Q
    RCD Components Inc
    Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel
    VS

Alternate Parts for FP70-2843-DB101Q

This table gives cross-reference parts and alternative options found for FP70-2843-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70-2843-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP70-2843-DT101 Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel RCD Components Inc FP70-2843-DB101Q vs FP70-2843-DT101
GP7048-2843-DBQ Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP7048-2843-DBQ
GP70ER-2843-DT Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP70ER-2843-DT
GP70ER-2843-DBQ Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP70ER-2843-DBQ
GP70-2843-DTW Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP70-2843-DTW
GP70-2843-DB Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP70-2843-DB
FP70-2843-DB101W Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel RCD Components Inc FP70-2843-DB101Q vs FP70-2843-DB101W
GP70-2843-DBW Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP70-2843-DBW
GP70ER-2843-DTW Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP70ER-2843-DTW
GP7048-2843-DT Fixed Resistor, Metal Film, 2W, 284000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2843-DB101Q vs GP7048-2843-DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP70-2843-DB101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP70-2843-DB101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP70-2843-DB101Q would you like to use for your alert(s)?
  • Please alert me when FP70-2843-DB101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP70-2843-DB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP70-2843-DB101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP70-2843-DB101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP70-2843-DB101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP70-2843-DB101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: