FP70-2291-DT50Q
RCD Components Inc
Description: Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel,

Overview of FP70-2291-DT50Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADP2291ARMZ-R7 Analog Devices Single Cell Li-Battery Charger
LTC2291CUP#TRPBF Analog Devices 2x 12-B, 25Msps L Pwr 3V ADCs
LTC2291IUP#PBF Analog Devices 2x 12-B, 25Msps L Pwr 3V ADCs

CAD Models for FP70-2291-DT50Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP70-2291-DT50Q by RCD Components Inc

FP70-2291-DT50Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
2290 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
500 V
Want to compare parts?
  1. FP70-2291-DT50Q
    RCD Components Inc
    Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for FP70-2291-DT50Q

This table gives cross-reference parts and alternative options found for FP70-2291-DT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70-2291-DT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP70-2291-DB50W Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs FP70-2291-DB50W
FP70P-2291-DB50W Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs FP70P-2291-DB50W
FP70-2291-DT50 Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs FP70-2291-DT50
FP7048-2291-DT50Q Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs FP7048-2291-DT50Q
GP70-2291-DT50Q Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs GP70-2291-DT50Q
FP70-2291-DB50Q Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs FP70-2291-DB50Q
GP70ER-2291-DT50 Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs GP70ER-2291-DT50
GP7048-2291-DT50W Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs GP7048-2291-DT50W
FP70-2291-DT50W Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs FP70-2291-DT50W
FP7048-2291-DT50 Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP70-2291-DT50Q vs FP7048-2291-DT50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP70-2291-DT50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP70-2291-DT50Q by RCD Components Inc

  • Please alert me when FP70-2291-DT50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP70-2291-DT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP70-2291-DT50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP70-2291-DT50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP70-2291-DT50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP70-2291-DT50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: