Part Details for FP70-2291-CT100W by RCD Components Inc
Overview of FP70-2291-CT100W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2291ARMZ-R7 | Analog Devices | Single Cell Li-Battery Charger | |
LTC2291CUP#TRPBF | Analog Devices | 2x 12-B, 25Msps L Pwr 3V ADCs | |
LTC2291IUP#PBF | Analog Devices | 2x 12-B, 25Msps L Pwr 3V ADCs |
Part Details for FP70-2291-CT100W
FP70-2291-CT100W CAD Models
FP70-2291-CT100W Part Data Attributes
|
FP70-2291-CT100W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP70-2291-CT100W
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2290 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for FP70-2291-CT100W
This table gives cross-reference parts and alternative options found for FP70-2291-CT100W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70-2291-CT100W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP70ER-2291-CT100W | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP70ER-2291-CT100W |
FP70-2291-CB100W | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP70-2291-CB100W |
FP70-2291-CB101W | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel | RCD Components Inc | FP70-2291-CT100W vs FP70-2291-CB101W |
FP7048-2291-CB100W | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP7048-2291-CB100W |
FP70P-2291-CB100 | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP70P-2291-CB100 |
FP70ER-2291-CB100W | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP70ER-2291-CB100W |
FP70P-2291-CT100 | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP70P-2291-CT100 |
FP70-2291-CB101Q | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel | RCD Components Inc | FP70-2291-CT100W vs FP70-2291-CB101Q |
FP7048-2291-CB100 | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP7048-2291-CB100 |
FP7048-2291-CT100 | Fixed Resistor, Metal Film, 2W, 2290ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP70-2291-CT100W vs FP7048-2291-CT100 |