FP70-2290-CT101W
RCD Components Inc
Description: Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel

Overview of FP70-2290-CT101W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DC2290A-B Analog Devices LTC2387-16 Demo Board - 16-Bit
DC2290A-C Analog Devices LTC2386-18 Demo Board - 18-Bit
LTC2290IUP#TRPBF Analog Devices 2x 12-B, 10Msps L Pwr 3V ADC

CAD Models for FP70-2290-CT101W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP70-2290-CT101W by RCD Components Inc

FP70-2290-CT101W
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
32 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
229 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
500 V
Want to compare parts?
  1. FP70-2290-CT101W
    RCD Components Inc
    Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel
    VS

Alternate Parts for FP70-2290-CT101W

This table gives cross-reference parts and alternative options found for FP70-2290-CT101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP70-2290-CT101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP70ER-2290-CBW Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs GP70ER-2290-CBW
FP70P-2290-CT100Q Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP70P-2290-CT100Q
FP70P-2290-CB100Q Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP70P-2290-CB100Q
FP70-2290-CT100W Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP70-2290-CT100W
FP70ER-2290-CT100W Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP70ER-2290-CT100W
FP70P-2290-CB100W Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP70P-2290-CB100W
GP70-2290-CBW Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs GP70-2290-CBW
FP70ER-2290-CB100W Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP70ER-2290-CB100W
FP70ER-2290-CB100Q Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP70ER-2290-CB100Q
FP7048-2290-CT100W Fixed Resistor, Metal Film, 2W, 229ohm, 500V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc FP70-2290-CT101W vs FP7048-2290-CT100W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP70-2290-CT101W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP70-2290-CT101W by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP70-2290-CT101W would you like to use for your alert(s)?
  • Please alert me when FP70-2290-CT101W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP70-2290-CT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP70-2290-CT101W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP70-2290-CT101W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP70-2290-CT101W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP70-2290-CT101W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: