Datasheets
FP65P-914-GT by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel,

Part Details for FP65P-914-GT by RCD Components Inc

Overview of FP65P-914-GT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP65P-914-GT

FP65P-914-GT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP65P-914-GT Part Data Attributes

FP65P-914-GT RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP65P-914-GT RCD Components Inc Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 910000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 400 V

Alternate Parts for FP65P-914-GT

This table gives cross-reference parts and alternative options found for FP65P-914-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65P-914-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP6548-914-GB101 Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP6548-914-GB101
FP6548-914-GB101W Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP6548-914-GB101W
FP6548-914-GTW Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP6548-914-GTW
GP6548-914-GBQ Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs GP6548-914-GBQ
FP65P-914-GTQ Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP65P-914-GTQ
FP65ER-914-GTW Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP65ER-914-GTW
FP65ER-914-GB Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP65ER-914-GB
FP65-914-GB101W Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP65-914-GB101W
FP65ER-914-GT101Q Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs FP65ER-914-GT101Q
GP65P-914-GB Fixed Resistor, Metal Film, 1W, 910000ohm, 400V, 2% +/-Tol, 100ppm/Cel, RCD Components Inc FP65P-914-GT vs GP65P-914-GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP65P-914-GT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP65P-914-GT by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP65P-914-GT would you like to use for your alert(s)?
  • Please alert me when FP65P-914-GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP65P-914-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP65P-914-GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP65P-914-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP65P-914-GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP65P-914-GT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: