Datasheets
FP65ER-393-GB25 by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel,

Part Details for FP65ER-393-GB25 by RCD Components Inc

Overview of FP65ER-393-GB25 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP65ER-393-GB25

FP65ER-393-GB25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP65ER-393-GB25 Part Data Attributes

FP65ER-393-GB25 RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP65ER-393-GB25 RCD Components Inc Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.75 mm
Lead Length 32 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 39000 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Tolerance 2%
Working Voltage 400 V

Alternate Parts for FP65ER-393-GB25

This table gives cross-reference parts and alternative options found for FP65ER-393-GB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65ER-393-GB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP65-393-GB25 Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs GP65-393-GB25
GP65P-393-GB25 Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs GP65P-393-GB25
FP65ER-393-GT25 Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs FP65ER-393-GT25
FP65ER-393-GB25W Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs FP65ER-393-GB25W
FP65P-393-GT25W Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs FP65P-393-GT25W
FP65ER-393-GT25W Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs FP65ER-393-GT25W
GP6548-393-GB25 Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs GP6548-393-GB25
GP6548-393-GB25Q Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs GP6548-393-GB25Q
GP65-393-GT25 Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs GP65-393-GT25
FP65-393-GB25 Fixed Resistor, Metal Film, 1W, 39000ohm, 400V, 2% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-393-GB25 vs FP65-393-GB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP65ER-393-GB25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP65ER-393-GB25 by RCD Components Inc

  • Please alert me when FP65ER-393-GB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FP65ER-393-GB25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP65ER-393-GB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FP65ER-393-GB25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP65ER-393-GB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP65ER-393-GB25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: