There are no models available for this part yet.
Overview of FP65ER-3400-CB50W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-1 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer |
CAD Models for FP65ER-3400-CB50W by RCD Components Inc
Part Data Attributes for FP65ER-3400-CB50W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flameproof
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.75 mm
|
Lead Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
340 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
400 V
|
Alternate Parts for FP65ER-3400-CB50W
This table gives cross-reference parts and alternative options found for FP65ER-3400-CB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65ER-3400-CB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP6548-3400-CB50Q | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs GP6548-3400-CB50Q |
GP65P-3400-CT50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs GP65P-3400-CT50 |
FP65-3400-CT50W | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs FP65-3400-CT50W |
FP65-3400-CB50W | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs FP65-3400-CB50W |
FP6548-3400-CT50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs FP6548-3400-CT50 |
GP6548-3400-CB50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs GP6548-3400-CB50 |
GP6548-3400-CT50Q | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs GP6548-3400-CT50Q |
FP6548-3400-CT50W | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs FP6548-3400-CT50W |
GP65P-3400-CB50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs GP65P-3400-CB50 |
GP65-3400-CT50 | Fixed Resistor, Metal Film, 1W, 340ohm, 400V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP65ER-3400-CB50W vs GP65-3400-CT50 |