Datasheets
FP65ER-2234-DBW by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel,

Part Details for FP65ER-2234-DBW by RCD Components Inc

Overview of FP65ER-2234-DBW by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2234IUK#PBF Analog Devices 10-B, 135Msps ADC
LTC2234CUK#TRPBF Analog Devices 10-B, 135Msps ADC
DC2234A Analog Devices LT8711EFE Synchronous SEPIC De

Part Details for FP65ER-2234-DBW

FP65ER-2234-DBW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP65ER-2234-DBW Part Data Attributes

FP65ER-2234-DBW RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP65ER-2234-DBW RCD Components Inc Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
JESD-609 Code e3
Lead Diameter 0.75 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 2230000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 400 V

Alternate Parts for FP65ER-2234-DBW

This table gives cross-reference parts and alternative options found for FP65ER-2234-DBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65ER-2234-DBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP65ER-2234-DTQ Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs FP65ER-2234-DTQ
GP6548-2234-DBQ Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs GP6548-2234-DBQ
FP65P-2234-DTW Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs FP65P-2234-DTW
FP65ER-2234-DTW Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs FP65ER-2234-DTW
GP65ER-2234-DBW Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs GP65ER-2234-DBW
FP65P-2234-DTQ Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs FP65P-2234-DTQ
GP65ER-2234-DBQ Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs GP65ER-2234-DBQ
GP65-2234-DTQ Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs GP65-2234-DTQ
FP65-2234-DTW Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs FP65-2234-DTW
GP65-2234-DTW Fixed Resistor, Metal Film, 1W, 2230000ohm, 400V, 0.5% +/-Tol, 200ppm/Cel, RCD Components Inc FP65ER-2234-DBW vs GP65-2234-DTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP65ER-2234-DBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP65ER-2234-DBW by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP65ER-2234-DBW would you like to use for your alert(s)?
  • Please alert me when FP65ER-2234-DBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP65ER-2234-DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP65ER-2234-DBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP65ER-2234-DBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP65ER-2234-DBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP65ER-2234-DBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: