Part Details for FP65ER-1301-DB by RCD Components Inc
Overview of FP65ER-1301-DB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
5962-9201301MEA | Analog Devices | IC, MONO HIGH SPEED SHA | |
ADUM1301CRWZ | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR |
Part Details for FP65ER-1301-DB
FP65ER-1301-DB CAD Models
FP65ER-1301-DB Part Data Attributes
|
FP65ER-1301-DB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP65ER-1301-DB
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for FP65ER-1301-DB
This table gives cross-reference parts and alternative options found for FP65ER-1301-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65ER-1301-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP6548-1301-DTW | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs FP6548-1301-DTW |
FP65-1301-DB | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs FP65-1301-DB |
GP65P-1301-DBW | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs GP65P-1301-DBW |
GP65-1301-DBW | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs GP65-1301-DBW |
FP65-1301-DB101Q | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs FP65-1301-DB101Q |
GP65P-1301-DTQ | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs GP65P-1301-DTQ |
GP6548-1301-DTW | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs GP6548-1301-DTW |
FP65-1301-DT101W | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs FP65-1301-DT101W |
FP65P-1301-DBQ | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs FP65P-1301-DBQ |
GP6548-1301-DBW | Fixed Resistor, Metal Film, 1W, 1300ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65ER-1301-DB vs GP6548-1301-DBW |