Datasheets
FP65ER-1112-DB25 by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel,

Part Details for FP65ER-1112-DB25 by RCD Components Inc

Overview of FP65ER-1112-DB25 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSNL4259MF-005 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft
CS-DSNL4259MF-010 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft
CS-DSDMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft

Part Details for FP65ER-1112-DB25

FP65ER-1112-DB25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP65ER-1112-DB25 Part Data Attributes

FP65ER-1112-DB25 RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP65ER-1112-DB25 RCD Components Inc Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.75 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 11100 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WIRE
Tolerance 0.5%
Working Voltage 400 V

Alternate Parts for FP65ER-1112-DB25

This table gives cross-reference parts and alternative options found for FP65ER-1112-DB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65ER-1112-DB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP6548-1112-DB25W Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs FP6548-1112-DB25W
GP6548-1112-DT25Q Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs GP6548-1112-DT25Q
GP65ER-1112-DT25W Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs GP65ER-1112-DT25W
GP6548-1112-DT25W Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs GP6548-1112-DT25W
GP65-1112-DT25Q Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs GP65-1112-DT25Q
GP65-1112-DB25W Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs GP65-1112-DB25W
FP65P-1112-DB25Q Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs FP65P-1112-DB25Q
FP65ER-1112-DB25Q Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs FP65ER-1112-DB25Q
GP65P-1112-DT25Q Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs GP65P-1112-DT25Q
FP65-1112-DT25 Fixed Resistor, Metal Film, 1W, 11100ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc FP65ER-1112-DB25 vs FP65-1112-DT25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP65ER-1112-DB25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP65ER-1112-DB25 by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP65ER-1112-DB25 would you like to use for your alert(s)?
  • Please alert me when FP65ER-1112-DB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP65ER-1112-DB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP65ER-1112-DB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP65ER-1112-DB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP65ER-1112-DB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP65ER-1112-DB25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: