Part Details for FP6548-8761-CB100W by RCD Components Inc
Overview of FP6548-8761-CB100W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FP6548-8761-CB100W
FP6548-8761-CB100W CAD Models
FP6548-8761-CB100W Part Data Attributes
|
FP6548-8761-CB100W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP6548-8761-CB100W
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 32 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8760 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for FP6548-8761-CB100W
This table gives cross-reference parts and alternative options found for FP6548-8761-CB100W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP6548-8761-CB100W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP65ER-8761-CT100W | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs FP65ER-8761-CT100W |
FP6548-8761-CT100W | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs FP6548-8761-CT100W |
GP65-8761-CTW | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs GP65-8761-CTW |
GP65-8761-CBW | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs GP65-8761-CBW |
FP65ER-8761-CT100Q | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs FP65ER-8761-CT100Q |
GP6548-8761-CBQ | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs GP6548-8761-CBQ |
GP65-8761-CT | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs GP65-8761-CT |
GP65-8761-CB | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs GP65-8761-CB |
GP65ER-8761-CB | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs GP65ER-8761-CB |
GP65ER-8761-CT | Fixed Resistor, Metal Film, 1W, 8760ohm, 400V, 0.25% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP6548-8761-CB100W vs GP65ER-8761-CT |