Datasheets
FP6548-244-JT by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel,

Part Details for FP6548-244-JT by RCD Components Inc

Overview of FP6548-244-JT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for FP6548-244-JT

FP6548-244-JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP6548-244-JT Part Data Attributes

FP6548-244-JT RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP6548-244-JT RCD Components Inc Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Flameproof
Lead Diameter 0.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 240000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 400 V

Alternate Parts for FP6548-244-JT

This table gives cross-reference parts and alternative options found for FP6548-244-JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP6548-244-JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP65P-244-JTW Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP65P-244-JTW
FP65ER-244-JT101 Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP65ER-244-JT101
GP65ER-244-JBQ Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs GP65ER-244-JBQ
GP65ER-244-JTW Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs GP65ER-244-JTW
FP65P-244-JT101W Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP65P-244-JT101W
FP6548-244-JT101Q Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP6548-244-JT101Q
FP65P-244-JB Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP65P-244-JB
FP65-244-JB101Q Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP65-244-JB101Q
FP65ER-244-JBQ Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP65ER-244-JBQ
FP65ER-244-JB101Q Fixed Resistor, Metal Film, 1W, 240000ohm, 400V, 5% +/-Tol, 100ppm/Cel, RCD Components Inc FP6548-244-JT vs FP65ER-244-JB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP6548-244-JT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP6548-244-JT by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP6548-244-JT would you like to use for your alert(s)?
  • Please alert me when FP6548-244-JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP6548-244-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP6548-244-JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP6548-244-JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP6548-244-JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP6548-244-JT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: