Part Details for FP65-130-GTW by RCD Components Inc
Overview of FP65-130-GTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FP65-130-GTW
FP65-130-GTW CAD Models
FP65-130-GTW Part Data Attributes
|
FP65-130-GTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP65-130-GTW
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 2% | |
Working Voltage | 400 V |
Alternate Parts for FP65-130-GTW
This table gives cross-reference parts and alternative options found for FP65-130-GTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP65-130-GTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP65ER-130-GBW | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs FP65ER-130-GBW |
FP65ER-130-GT101W | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs FP65ER-130-GT101W |
FP6548-130-GBW | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs FP6548-130-GBW |
FP65ER-130-GTW | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs FP65ER-130-GTW |
GP65P-130-GB | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs GP65P-130-GB |
FP65ER-130-GB | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs FP65ER-130-GB |
GP6548-130-GBW | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs GP6548-130-GBW |
GP65ER-130-GT | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs GP65ER-130-GT |
FP65P-130-GB101Q | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs FP65P-130-GB101Q |
FP6548-130-GTQ | Fixed Resistor, Metal Film, 1W, 13ohm, 400V, 2% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP65-130-GTW vs FP6548-130-GTQ |