Datasheets
FP60SP-5420-DT50 by: RCD Components Inc

Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel,

Part Details for FP60SP-5420-DT50 by RCD Components Inc

Overview of FP60SP-5420-DT50 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5420/BDA Rochester Electronics LLC 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BDA)
5420/BCA Rochester Electronics LLC 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BCA)
54202-G08-05 Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.

Part Details for FP60SP-5420-DT50

FP60SP-5420-DT50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FP60SP-5420-DT50 Part Data Attributes

FP60SP-5420-DT50 RCD Components Inc
Buy Now Datasheet
Compare Parts:
FP60SP-5420-DT50 RCD Components Inc Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.7 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 3.5 mm
Package Length 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1 W
Resistance 542 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.5%
Working Voltage 350 V

Alternate Parts for FP60SP-5420-DT50

This table gives cross-reference parts and alternative options found for FP60SP-5420-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60SP-5420-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP60SER-5420-DT50 Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs FP60SER-5420-DT50
GP60S-5420-DT50 Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs GP60S-5420-DT50
GP60SP-5420-DB50 Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs GP60SP-5420-DB50
GP60SER-5420-DB50 Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs GP60SER-5420-DB50
FP60SER-5420-DT50W Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs FP60SER-5420-DT50W
GP60SER-5420-DT50Q Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs GP60SER-5420-DT50Q
FP60SP-5420-DB50Q Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs FP60SP-5420-DB50Q
GP60SP-5420-DT50W Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs GP60SP-5420-DT50W
FP60SP-5420-DT50Q Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs FP60SP-5420-DT50Q
FP60S48-5420-DB50 Fixed Resistor, Metal Film, 1W, 542ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, RCD Components Inc FP60SP-5420-DT50 vs FP60S48-5420-DB50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP60SP-5420-DT50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP60SP-5420-DT50 by RCD Components Inc

Select Manufacturer
Which Manufacturer of FP60SP-5420-DT50 would you like to use for your alert(s)?
  • Please alert me when FP60SP-5420-DT50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP60SP-5420-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP60SP-5420-DT50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP60SP-5420-DT50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP60SP-5420-DT50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP60SP-5420-DT50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: