There are no models available for this part yet.
Overview of FP60SP-4813-CB50Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 | |
148-13A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-13L | Coilcraft Inc | Variable Inductor, 0.362uH Min, 0.71uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT |
CAD Models for FP60SP-4813-CB50Q by RCD Components Inc
Part Data Attributes for FP60SP-4813-CB50Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.7 mm
|
Lead Length
|
25 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.5 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
481000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
0.25%
|
Working Voltage
|
350 V
|
Alternate Parts for FP60SP-4813-CB50Q
This table gives cross-reference parts and alternative options found for FP60SP-4813-CB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60SP-4813-CB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60SP-4813-CB50 | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs FP60SP-4813-CB50 |
GP60S48-4813-CB50W | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs GP60S48-4813-CB50W |
GP60SP-4813-CB50W | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs GP60SP-4813-CB50W |
GP60SP-4813-CT50Q | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs GP60SP-4813-CT50Q |
FP60S-4813-CB50W | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs FP60S-4813-CB50W |
GP60SER-4813-CB50 | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs GP60SER-4813-CB50 |
GP60SP-4813-CB50Q | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs GP60SP-4813-CB50Q |
FP60S-4813-CT50Q | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs FP60S-4813-CT50Q |
FP60SER-4813-CB50Q | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs FP60SER-4813-CB50Q |
GP60S-4813-CB50Q | Fixed Resistor, Metal Film, 1W, 481000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, | RCD Components Inc | FP60SP-4813-CB50Q vs GP60S-4813-CB50Q |