Part Details for FP60SP-335-JT101Q by RCD Components Inc
Results Overview of FP60SP-335-JT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FP60SP-335-JT101Q Information
FP60SP-335-JT101Q by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for FP60SP-335-JT101Q
FP60SP-335-JT101Q CAD Models
FP60SP-335-JT101Q Part Data Attributes
|
FP60SP-335-JT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP60SP-335-JT101Q
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for FP60SP-335-JT101Q
This table gives cross-reference parts and alternative options found for FP60SP-335-JT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60SP-335-JT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP60SP-335-JT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs GP60SP-335-JT101Q |
GP60SER-335-JB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs GP60SER-335-JB101Q |
GP60S48-335-JT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs GP60S48-335-JT101 |
FP60S48-335-JB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs FP60S48-335-JB101Q |
FP60SP-335-JT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs FP60SP-335-JT101 |
GP60S-335-JT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs GP60S-335-JT101Q |
FP60S-335-JB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs FP60S-335-JB101 |
FP60SER-335-JT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs FP60SER-335-JT101 |
GP60S48-335-JB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs GP60S48-335-JB101Q |
FP60SP-335-JB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3300000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | FP60SP-335-JT101Q vs FP60SP-335-JB101Q |